


13SP072 | |
|---|---|
DigiKey Part Number | RPC6645-ND |
Manufacturer | |
Manufacturer Product Number | 13SP072 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,09830 € | 9,83 € |
| 250 | 0,09016 € | 22,54 € |
| 500 | 0,08480 € | 42,40 € |
| 1.000 | 0,08000 € | 80,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

