
13SP067 | |
|---|---|
DigiKey Part Number | 145-13SP067-ND |
Manufacturer | |
Manufacturer Product Number | 13SP067 |
Description | ROUND SPACER NYLON 17.48MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.688" (17.48mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP067 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.688" (17.48mm) |
Part Status Active | Length - Overall 0.688" (17.48mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25600 € | 1,28 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,18950 € | 18,95 € |
| 250 | 0,17468 € | 43,67 € |
| 500 | 0,16482 € | 82,41 € |
| 1.000 | 0,15603 € | 156,03 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

