


13SP057 | |
|---|---|
DigiKey Part Number | RPC6735-ND |
Manufacturer | |
Manufacturer Product Number | 13SP057 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,07070 € | 7,07 € |
| 250 | 0,06476 € | 16,19 € |
| 500 | 0,06080 € | 30,40 € |
| 1.000 | 0,05727 € | 57,27 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

