


13SP051 | |
|---|---|
DigiKey Part Number | RPC6544-ND |
Manufacturer | |
Manufacturer Product Number | 13SP051 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP051 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.438" (11.13mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05684 € | 28,42 € |
| Unit Price without VAT: | 0,05684 € |
|---|---|
| Unit Price with VAT: | 0,06764 € |

