


13SP047 | |
|---|---|
DigiKey Part Number | RPC6591-ND |
Manufacturer | |
Manufacturer Product Number | 13SP047 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05848 € | 14,62 € |
| 500 | 0,05488 € | 27,44 € |
| 1.000 | 0,05166 € | 51,66 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

