


13SP039 | |
|---|---|
DigiKey Part Number | RPC6682-ND |
Manufacturer | |
Manufacturer Product Number | 13SP039 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,06096 € | 15,24 € |
| 500 | 0,05722 € | 28,61 € |
| 1.000 | 0,05386 € | 53,86 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

