


13SP034 | |
|---|---|
DigiKey Part Number | RPC6714-ND |
Manufacturer | |
Manufacturer Product Number | 13SP034 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.125" (3.18mm) 1/8" |
Part Status Obsolete | Material |
Type | Color Natural |

