Parametric Equivalent

13SP029B | |
|---|---|
DigiKey Part Number | 145-13SP029B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP029B |
Description | ROUND SPACER, .091 ID, .188 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" |
Part Status Active | Between Board Height 1.000" (25.40mm) 1" |
Type | Length - Overall 1.000" (25.40mm) 1" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9913-1.000 | Bivar Inc. | 755 | 492-1055-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10664 € | 53,32 € |
| Unit Price without VAT: | 0,10664 € |
|---|---|
| Unit Price with VAT: | 0,12690 € |


