
13SP027B | |
|---|---|
DigiKey Part Number | 145-13SP027B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP027B |
Description | ROUND SPACER, .091 ID, .188 OD, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.938" (23.83mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" |
Part Status Active | Between Board Height 0.938" (23.83mm) |
Type | Length - Overall 0.938" (23.83mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10264 € | 51,32 € |
| Unit Price without VAT: | 0,10264 € |
|---|---|
| Unit Price with VAT: | 0,12214 € |

