
13SP025 | |
|---|---|
DigiKey Part Number | 145-13SP025-ND |
Manufacturer | |
Manufacturer Product Number | 13SP025 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP025 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,10030 € | 10,03 € |
| 250 | 0,09204 € | 23,01 € |
| 500 | 0,08658 € | 43,29 € |
| 1.000 | 0,08168 € | 81,68 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

