
13SP023 | |
|---|---|
DigiKey Part Number | 145-13SP023-ND |
Manufacturer | |
Manufacturer Product Number | 13SP023 |
Description | ROUND SPACER NYLON 20.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.65mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP023 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.813" (20.65mm) |
Part Status Active | Length - Overall 0.813" (20.65mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,19070 € | 19,07 € |
| 250 | 0,17584 € | 43,96 € |
| 500 | 0,16594 € | 82,97 € |
| 1.000 | 0,15709 € | 157,09 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

