


13SP022 | |
|---|---|
DigiKey Part Number | RPC6631-ND |
Manufacturer | |
Manufacturer Product Number | 13SP022 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.187" (4.75mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07680 € | 7,68 € |
| 250 | 0,07032 € | 17,58 € |
| 500 | 0,06606 € | 33,03 € |
| 1.000 | 0,06224 € | 62,24 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

