
13SP019 | |
|---|---|
DigiKey Part Number | 145-13SP019-ND |
Manufacturer | |
Manufacturer Product Number | 13SP019 |
Description | ROUND SPACER NYLON 17.48MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.688" (17.48mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.688" (17.48mm) |
Part Status Active | Length - Overall 0.688" (17.48mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,08060 € | 20,15 € |
| 500 | 0,07574 € | 37,87 € |
| 1.000 | 0,07143 € | 71,43 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

