


13SP018 | |
|---|---|
DigiKey Part Number | RPC6630-ND |
Manufacturer | |
Manufacturer Product Number | 13SP018 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.187" (4.75mm) |
Packaging Bulk | Length - Overall 0.625" (15.88mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07210 € | 7,21 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05840 € | 58,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

