


13SP014 | |
|---|---|
DigiKey Part Number | RPC6649-ND |
Manufacturer | |
Manufacturer Product Number | 13SP014 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.187" (4.75mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06920 € | 6,92 € |
| 250 | 0,06336 € | 15,84 € |
| 500 | 0,05946 € | 29,73 € |
| 1.000 | 0,05601 € | 56,01 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

