


13SP012 | |
|---|---|
DigiKey Part Number | RPC6638-ND |
Manufacturer | |
Manufacturer Product Number | 13SP012 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.187" (4.75mm) |
Packaging Bulk | Length - Overall 0.438" (11.13mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,06092 € | 15,23 € |
| 500 | 0,05718 € | 28,59 € |
| 1.000 | 0,05385 € | 53,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

