
13SP009B | |
|---|---|
DigiKey Part Number | 145-13SP009B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP009B |
Description | ROUND SPACER, .091 ID, .188 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.375" (9.53mm) 3/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" |
Part Status Active | Between Board Height 0.375" (9.53mm) 3/8" |
Type | Length - Overall 0.375" (9.53mm) 3/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9913-375 | Bivar Inc. | 1.449 | 492-1046-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06548 € | 65,48 € |
| Unit Price without VAT: | 0,06548 € |
|---|---|
| Unit Price with VAT: | 0,07792 € |


