
13RSSR0364 | |
|---|---|
DigiKey Part Number | 145-13RSSR0364-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0364 |
Description | ROUND SPACER NYLON 36.53MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.438" (36.53mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.438" (36.53mm) | |
Length - Overall | 1.438" (36.51mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,94400 € | 4,72 € |
| 10 | 0,88200 € | 8,82 € |
| 25 | 0,80880 € | 20,22 € |
| 50 | 0,76020 € | 38,01 € |
| 100 | 0,71700 € | 71,70 € |
| 250 | 0,66676 € | 166,69 € |
| 500 | 0,63336 € | 316,68 € |
| 1.000 | 0,60349 € | 603,49 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

