
13RSSR0358 | |
|---|---|
DigiKey Part Number | 145-13RSSR0358-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0358 |
Description | ROUND SPACER NYLON 63.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.500" (63.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0358 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.750" (19.05mm) 3/4" | |
Diameter - Outside | 1.500" (38.10mm) | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 5 | 3,67800 € | 18,39 € |
| 10 | 3,45600 € | 34,56 € |
| 25 | 3,19920 € | 79,98 € |
| 50 | 3,02820 € | 151,41 € |
| 100 | 2,87560 € | 287,56 € |
| 250 | 2,69800 € | 674,50 € |
| 500 | 2,57988 € | 1.289,94 € |
| 1.000 | 2,47398 € | 2.473,98 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

