Parametric Equivalent

13RSSR0357B | |
|---|---|
DigiKey Part Number | 145-13RSSR0357B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0357B |
Description | ROUND SPACER, 1.005 ID, 1.500 OD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #1 Nylon 2.250" (57.15mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 1.005" (25.53mm) |
Packaging Bulk | Diameter - Outside 1.500" (38.10mm) |
Part Status Active | Between Board Height 2.250" (57.15mm) |
Type | Length - Overall 2.250" (57.15mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13RSSR0359B | Essentra Components | 0 | 145-13RSSR0359B-ND | 1,08548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06916 € | 267,29 € |
| Unit Price without VAT: | 1,06916 € |
|---|---|
| Unit Price with VAT: | 1,27230 € |

