
13RSSR0340 | |
|---|---|
DigiKey Part Number | 145-13RSSR0340-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0340 |
Description | ROUND SPACER NYLON 63.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.500" (63.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,37200 € | 6,86 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,17880 € | 29,47 € |
| 50 | 1,11020 € | 55,51 € |
| 100 | 1,04900 € | 104,90 € |
| 250 | 0,97788 € | 244,47 € |
| 500 | 0,93064 € | 465,32 € |
| 1.000 | 0,88834 € | 888,34 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

