
13RSSR0339 | |
|---|---|
DigiKey Part Number | 145-13RSSR0339-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0339 |
Description | ROUND SPACER NYLON 63.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.500" (63.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0339 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,21600 € | 6,08 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,04480 € | 26,12 € |
| 50 | 0,98340 € | 49,17 € |
| 100 | 0,92850 € | 92,85 € |
| 250 | 0,86492 € | 216,23 € |
| 500 | 0,82264 € | 411,32 € |
| 1.000 | 0,78479 € | 784,79 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

