
13RSSR0337 | |
|---|---|
DigiKey Part Number | 145-13RSSR0337-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0337 |
Description | ROUND SPACER NYLON 57.15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.250" (57.15mm) Natural |
EDA/CAD Models | 13RSSR0337 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 2.250" (57.15mm) | |
Length - Overall | 2.250" (57.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,32200 € | 6,61 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,13600 € | 28,40 € |
| 50 | 1,06980 € | 53,49 € |
| 100 | 1,01050 € | 101,05 € |
| 250 | 0,94184 € | 235,46 € |
| 500 | 0,89618 € | 448,09 € |
| 1.000 | 0,85528 € | 855,28 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

