
13RSSR0333B | |
|---|---|
DigiKey Part Number | 145-13RSSR0333B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0333B |
Description | ROUND SPACER, .255 ID, .625 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 1/4" Nylon 3.000" (76.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.255" (6.48mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88204 € | 220,51 € |
| Unit Price without VAT: | 0,88204 € |
|---|---|
| Unit Price with VAT: | 1,04963 € |

