
13RSSR0333 | |
|---|---|
DigiKey Part Number | 145-13RSSR0333-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0333 |
Description | ROUND SPACER NYLON 76.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 3.000" (76.20mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.255" (6.48mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 5 | 1,61800 € | 8,09 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,39400 € | 34,85 € |
| 50 | 1,31400 € | 65,70 € |
| 100 | 1,24250 € | 124,25 € |
| 250 | 1,15960 € | 289,90 € |
| 500 | 1,10448 € | 552,24 € |
| 1.000 | 1,05510 € | 1.055,10 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

