
13RSSR0325 | |
|---|---|
DigiKey Part Number | 145-13RSSR0325-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0325 |
Description | ROUND SPACER NYLON 63.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.500" (63.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.255" (6.48mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,05600 € | 5,28 € |
| 10 | 0,98700 € | 9,87 € |
| 25 | 0,90560 € | 22,64 € |
| 50 | 0,85200 € | 42,60 € |
| 100 | 0,80400 € | 80,40 € |
| 250 | 0,74816 € | 187,04 € |
| 500 | 0,71114 € | 355,57 € |
| 1.000 | 0,67795 € | 677,95 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

