Parametric Equivalent
Parametric Equivalent

13RSSR0311B | |
|---|---|
DigiKey Part Number | 145-13RSSR0311B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0311B |
Description | ROUND SPACER, .166 ID, .500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 2.250" (57.15mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.166" (4.22mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 2.250" (57.15mm) |
Type | Length - Overall 2.250" (57.15mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13RSSR0299B | Essentra Components | 0 | 145-13RSSR0299B-ND | 0,69544 € | Parametric Equivalent |
| 13RSSR0305B | Essentra Components | 0 | 145-13RSSR0305B-ND | 0,71276 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72960 € | 182,40 € |
| Unit Price without VAT: | 0,72960 € |
|---|---|
| Unit Price with VAT: | 0,86822 € |

