Parametric Equivalent

13RSSR0306B | |
|---|---|
DigiKey Part Number | 145-13RSSR0306B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0306B |
Description | ROUND SPACER, .192 ID, .500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 2.250" (57.15mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 2.250" (57.15mm) |
Type | Length - Overall 2.250" (57.15mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13RSSR0300B | Essentra Components | 0 | 145-13RSSR0300B-ND | 0,68908 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69020 € | 172,55 € |
| Unit Price without VAT: | 0,69020 € |
|---|---|
| Unit Price with VAT: | 0,82134 € |

