
13RSSR0300 | |
|---|---|
DigiKey Part Number | 145-13RSSR0300-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0300 |
Description | ROUND SPACER NYLON 57.15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.250" (57.15mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0300 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 2.250" (57.15mm) |
Part Status Active | Length - Overall 2.250" (57.15mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,26800 € | 6,34 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,08840 € | 27,21 € |
| 50 | 1,02500 € | 51,25 € |
| 100 | 0,96820 € | 96,82 € |
| 250 | 0,90220 € | 225,55 € |
| 500 | 0,85834 € | 429,17 € |
| 1.000 | 0,81907 € | 819,07 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

