
13RSSR0251 | |
|---|---|
DigiKey Part Number | 145-13RSSR0251-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0251 |
Description | ROUND SPACER NYLON 50.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0251 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.755" (19.18mm) |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Between Board Height 2.000" (50.80mm) |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,24800 € | 16,24 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,82120 € | 70,53 € |
| 50 | 2,66940 € | 133,47 € |
| 100 | 2,53330 € | 253,33 € |
| 250 | 2,37524 € | 593,81 € |
| 500 | 2,27002 € | 1.135,01 € |
| 1.000 | 2,17572 € | 2.175,72 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

