
13RSSR0249 | |
|---|---|
DigiKey Part Number | 145-13RSSR0249-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0249 |
Description | ROUND SPACER NYLON 38.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0249 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.750" (19.05mm) 3/4" | |
Diameter - Outside | 1.500" (38.10mm) | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 5 | 2,73600 € | 13,68 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,37200 € | 59,30 € |
| 50 | 2,24220 € | 112,11 € |
| 100 | 2,12600 € | 212,60 € |
| 250 | 1,99100 € | 497,75 € |
| 500 | 1,90116 € | 950,58 € |
| 1.000 | 1,82063 € | 1.820,63 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

