
13RSSR0246 | |
|---|---|
DigiKey Part Number | 145-13RSSR0246-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0246 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0246 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 1.000" (25.40mm) 1" |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58400 € | 2,92 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49800 € | 12,45 € |
| 50 | 0,46720 € | 23,36 € |
| 100 | 0,43980 € | 43,98 € |
| 250 | 0,40796 € | 101,99 € |
| 500 | 0,38682 € | 193,41 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

