
13RSSR0245 | |
|---|---|
DigiKey Part Number | 145-13RSSR0245-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0245 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0245 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.755" (19.18mm) |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76200 € | 3,81 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64920 € | 16,23 € |
| 50 | 0,60960 € | 30,48 € |
| 100 | 0,57430 € | 57,43 € |
| 250 | 0,53328 € | 133,32 € |
| 500 | 0,50606 € | 253,03 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

