
13RSSR0244 | |
|---|---|
DigiKey Part Number | 145-13RSSR0244-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0244 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.500" (38.10mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68600 € | 3,43 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,58560 € | 14,64 € |
| 50 | 0,54960 € | 27,48 € |
| 100 | 0,51750 € | 51,75 € |
| 250 | 0,48020 € | 120,05 € |
| 500 | 0,45540 € | 227,70 € |
| 1.000 | 0,43323 € | 433,23 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

