
13RSSR0241 | |
|---|---|
DigiKey Part Number | 145-13RSSR0241-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0241 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0241 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.755" (19.18mm) |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,52800 € | 2,64 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44960 € | 11,24 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,39620 € | 39,62 € |
| 250 | 0,36704 € | 91,76 € |
| 500 | 0,34768 € | 173,84 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

