
13RSSR0240B | |
|---|---|
DigiKey Part Number | 145-13RSSR0240B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0240B |
Description | ROUND SPACER, .630 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 5/8" Nylon 2.000" (50.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00960 € | 252,40 € |
| Unit Price without VAT: | 1,00960 € |
|---|---|
| Unit Price with VAT: | 1,20142 € |

