
13RSSR0238 | |
|---|---|
DigiKey Part Number | 145-13RSSR0238-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0238 |
Description | ROUND SPACER NYLON 38.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,05400 € | 5,27 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,90240 € | 22,56 € |
| 50 | 0,84860 € | 42,43 € |
| 100 | 0,80060 € | 80,06 € |
| 250 | 0,74504 € | 186,26 € |
| 500 | 0,70812 € | 354,06 € |
| 1.000 | 0,67507 € | 675,07 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

