
13RSSR0237 | |
|---|---|
DigiKey Part Number | 145-13RSSR0237-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0237 |
Description | ROUND SPACER NYLON 38.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,19800 € | 5,99 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,02840 € | 25,71 € |
| 50 | 0,96780 € | 48,39 € |
| 100 | 0,91390 € | 91,39 € |
| 250 | 0,85116 € | 212,79 € |
| 500 | 0,80950 € | 404,75 € |
| 1.000 | 0,77220 € | 772,20 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

