
13RSSR0233B | |
|---|---|
DigiKey Part Number | 145-13RSSR0233B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0233B |
Description | ROUND SPACER, .505 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 1/2" Nylon 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.505" (12.83mm) |
Packaging Bulk | Diameter - Outside 1.000" (25.40mm) 1" |
Part Status Active | Between Board Height 0.750" (19.05mm) 3/4" |
Type | Length - Overall 0.750" (19.05mm) 3/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52136 € | 130,34 € |
| Unit Price without VAT: | 0,52136 € |
|---|---|
| Unit Price with VAT: | 0,62042 € |

