
13RSSR0232B | |
|---|---|
DigiKey Part Number | 145-13RSSR0232B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0232B |
Description | ROUND SPACER, .630 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 5/8" Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.630" (16.00mm) |
Packaging Bulk | Diameter - Outside 1.000" (25.40mm) 1" |
Part Status Active | Between Board Height 0.500" (12.70mm) 1/2" |
Type | Length - Overall 0.500" (12.70mm) 1/2" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37024 € | 92,56 € |
| Unit Price without VAT: | 0,37024 € |
|---|---|
| Unit Price with VAT: | 0,44059 € |

