
13RSSR0232 | |
|---|---|
DigiKey Part Number | 145-13RSSR0232-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0232 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0232 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.630" (16.00mm) |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,34240 € | 8,56 € |
| 50 | 0,32020 € | 16,01 € |
| 100 | 0,30070 € | 30,07 € |
| 250 | 0,27804 € | 69,51 € |
| 500 | 0,26300 € | 131,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

