
13RSSR0228 | |
|---|---|
DigiKey Part Number | 145-13RSSR0228-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0228 |
Description | ROUND SPACER NYLON 50.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,92200 € | 4,61 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,78880 € | 19,72 € |
| 50 | 0,74160 € | 37,08 € |
| 100 | 0,69930 € | 69,93 € |
| 250 | 0,65016 € | 162,54 € |
| 500 | 0,61754 € | 308,77 € |
| 1.000 | 0,58833 € | 588,33 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

