
13RSSR0224 | |
|---|---|
DigiKey Part Number | 145-13RSSR0224-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0224 |
Description | ROUND SPACER NYLON 44.45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.750" (44.45mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,52000 € | 7,60 € |
| 10 | 1,42200 € | 14,22 € |
| 25 | 1,30760 € | 32,69 € |
| 50 | 1,23260 € | 61,63 € |
| 100 | 1,16520 € | 116,52 € |
| 250 | 1,08692 € | 271,73 € |
| 500 | 1,03496 € | 517,48 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

