
13RSSR0217 | |
|---|---|
DigiKey Part Number | 145-13RSSR0217-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0217 |
Description | ROUND SPACER NYLON 31.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,62720 € | 15,68 € |
| 50 | 0,58880 € | 29,44 € |
| 100 | 0,55450 € | 55,45 € |
| 250 | 0,51476 € | 128,69 € |
| 500 | 0,48838 € | 244,19 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

