
13RSSR0216 | |
|---|---|
DigiKey Part Number | 145-13RSSR0216-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0216 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0216 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.505" (12.83mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75000 € | 3,75 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,64040 € | 16,01 € |
| 50 | 0,60140 € | 30,07 € |
| 100 | 0,56650 € | 56,65 € |
| 250 | 0,52596 € | 131,49 € |
| 500 | 0,49904 € | 249,52 € |
| 1.000 | 0,47497 € | 474,97 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

