
13RSSR0214 | |
|---|---|
DigiKey Part Number | 145-13RSSR0214-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0214 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
EDA/CAD Models | 13RSSR0214 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,60000 € | 3,00 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,51040 € | 12,76 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,45030 € | 45,03 € |
| 250 | 0,41748 € | 104,37 € |
| 500 | 0,39568 € | 197,84 € |
| 1.000 | 0,37618 € | 376,18 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

