
13RSSR0213 | |
|---|---|
DigiKey Part Number | 145-13RSSR0213-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0213 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0213 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.505" (12.83mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72400 € | 3,62 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,61640 € | 15,41 € |
| 50 | 0,57880 € | 28,94 € |
| 100 | 0,54500 € | 54,50 € |
| 250 | 0,50596 € | 126,49 € |
| 500 | 0,48000 € | 240,00 € |
| 1.000 | 0,45676 € | 456,76 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

