Parametric Equivalent

13RSSR0211B | |
|---|---|
DigiKey Part Number | 145-13RSSR0211B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0211B |
Description | ROUND SPACER, .315 ID, .750 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 5/16" Nylon 0.875" (22.23mm) 7/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Packaging Bulk | Diameter - Outside 0.750" (19.05mm) 3/4" |
Part Status Active | Between Board Height 0.875" (22.23mm) 7/8" |
Type | Length - Overall 0.875" (22.23mm) 7/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13RS075008B | Essentra Components | 0 | 145-13RS075008B-ND | 0,25898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44340 € | 221,70 € |
| Unit Price without VAT: | 0,44340 € |
|---|---|
| Unit Price with VAT: | 0,52765 € |

