
13RSSR0211 | |
|---|---|
DigiKey Part Number | 145-13RSSR0211-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0211 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0211 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,42860 € | 42,86 € |
| 250 | 0,39720 € | 99,30 € |
| 500 | 0,37640 € | 188,20 € |
| 1.000 | 0,35777 € | 357,77 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

