
13RSSR0209 | |
|---|---|
DigiKey Part Number | 145-13RSSR0209-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0209 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,45240 € | 11,31 € |
| 50 | 0,42400 € | 21,20 € |
| 100 | 0,39860 € | 39,86 € |
| 250 | 0,36920 € | 92,30 € |
| 500 | 0,34972 € | 174,86 € |
| 1.000 | 0,33226 € | 332,26 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

